
2N6394TG | |
|---|---|
DigiKey Part Number | 2N6394TG-ND |
Manufacturer | |
Manufacturer Product Number | 2N6394TG |
Description | SCR 50V 12A TO-220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 50 V 12 A Standard Recovery Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 50 mA |
Manufacturer Littelfuse Inc. | Current - Off State (Max) 10 µA |
Packaging Box | Current - Non Rep. Surge 50, 60Hz (Itsm) 100A @ 60Hz |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 50 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 30 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 2.2 V | Supplier Device Package TO-220AB |
Current - On State (It (RMS)) (Max) 12 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S4012RTP | Littelfuse Inc. | 105 | S4012RTP-ND | 2,56000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,21696 € | 1.216,96 € |
| Unit Price without VAT: | 1,21696 € |
|---|---|
| Unit Price with VAT: | 1,44818 € |


