
2N6348AG | |
|---|---|
DigiKey Part Number | 2N6348AGOS-ND |
Manufacturer | |
Manufacturer Product Number | 2N6348AG |
Description | TRIAC 600V 12A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 12 A Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 40 mA |
Packaging Box | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package TO-220AB |
Voltage - Gate Trigger (Vgt) (Max) 2 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 100A @ 60Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTB08-600BRG | STMicroelectronics | 2.014 | 497-6674-5-ND | 1,21000 € | Similar |
| BTB12-600BRG | STMicroelectronics | 12 | 497-7189-5-ND | 2,01000 € | Similar |
| 2N6348AG | Rochester Electronics, LLC | 10.465 | 2156-2N6348AG-ND | 0,84139 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,32800 € | 13,28 € |
| 100 | 0,91190 € | 91,19 € |
| 500 | 0,73390 € | 366,95 € |
| 1.000 | 0,67671 € | 676,71 € |
| 2.000 | 0,67036 € | 1.340,72 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

