
2N6071ATG | |
|---|---|
DigiKey Part Number | 2N6071ATG-ND |
Manufacturer | |
Manufacturer Product Number | 2N6071ATG |
Description | TRIAC SENS GATE 200V 4A TO225AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 200 V 4 A Through Hole TO-225AA |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 5 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 15 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 110°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 200 V | Package / Case TO-225AA, TO-126-3 |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package TO-225AA |
Voltage - Gate Trigger (Vgt) (Max) 2.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 30A @ 60Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 50 | 0,70380 € | 35,19 € |
| 100 | 0,62940 € | 62,94 € |
| 500 | 0,49894 € | 249,47 € |
| 1.000 | 0,45697 € | 456,97 € |
| 2.000 | 0,42167 € | 843,34 € |
| 5.000 | 0,42081 € | 2.104,05 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

