2N5064 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Littelfuse Inc.
In Stock: 690
Unit Price: 1,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9
Unit Price: 0,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.248
Unit Price: 0,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 990
Unit Price: 0,45000 €
Datasheet
SCR 200 V 800 mA Sensitive Gate Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5064

DigiKey Part Number
2N5064-ND
Manufacturer
Manufacturer Product Number
2N5064
Description
SCR 200V 800MA TO-92
Customer Reference
Detailed Description
SCR 200 V 800 mA Sensitive Gate Through Hole TO-92
Datasheet
 Datasheet
EDA/CAD Models
2N5064 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
5 mA
Manufacturer
Littelfuse Inc.
Current - Off State (Max)
1 µA
Packaging
Bulk
Current - Non Rep. Surge 50, 60Hz (Itsm)
16A, 20A
Part Status
Obsolete
SCR Type
Sensitive Gate
Voltage - Off State
200 V
Operating Temperature
-40°C ~ 110°C
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
200 µA
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - On State (Vtm) (Max)
1.7 V
Supplier Device Package
TO-92
Current - On State (It (AV)) (Max)
510 mA
Base Product Number
Current - On State (It (RMS)) (Max)
800 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N6565Littelfuse Inc.690F10837-ND1,26000 €Upgrade
P0102DA 1AA3STMicroelectronics9497-7416-ND0,45000 €Similar
P0102DA 2AL3STMicroelectronics4.248497-12499-1-ND0,45000 €Similar
P0102DA 5AL3STMicroelectronics990497-P0102DA5AL3CT-ND0,45000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types