
2E4PT2.4 | |
|---|---|
DigiKey Part Number | 2E4PT2.4-ND |
Manufacturer | |
Manufacturer Product Number | 2E4PT2.4 |
Description | FUSE CARTRIDGE 2A 2.75KVAC |
Customer Reference | |
Detailed Description | 2A 2.75 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 2.75 kVAC | |
Response Time | - | |
Applications | Transformer Protection | |
Features | Indicating | |
Class | E | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 37.5kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.813" Dia x 4.600" L (20.64mm x 116.84mm) |

