
298907-010 | |
|---|---|
DigiKey Part Number | 298907-010-ND |
Manufacturer | |
Manufacturer Product Number | 298907-010 |
Description | BASE ASS'Y |
Customer Reference | |
Detailed Description | Fuse Holder 250 A 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products MEGA (AMG) |
Mfr | Fuse Type Bolt Down |
Packaging Bulk | Fuseholder Type Holder |
Part Status Obsolete | Number of Circuits 1 |
Mounting Type | Termination Style Bolt Down |
Current Rating (Amps) 250 A |

