



2920L050DR | |
|---|---|
DigiKey Part Number | F2866TR-ND - Tape & Reel (TR) F2866CT-ND - Cut Tape (CT) F2866DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L050DR |
Description | PTC RESET FUSE 60V 500MA 2920 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 500 mA Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 10 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 350 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.4 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.289" L x 0.202" W (7.35mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 5 | 0,54800 € | 2,74 € |
| 10 | 0,50500 € | 5,05 € |
| 50 | 0,41860 € | 20,93 € |
| 100 | 0,38630 € | 38,63 € |
| 250 | 0,34724 € | 86,81 € |
| 500 | 0,32026 € | 160,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,24132 € | 361,98 € |
| 3.000 | 0,22234 € | 667,02 € |
| 4.500 | 0,21188 € | 953,46 € |
| 7.500 | 0,21056 € | 1.579,20 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |









