
2920L050/72DR | |
|---|---|
DigiKey Part Number | 18-2920L050/72DRTR-ND - Tape & Reel (TR) 18-2920L050/72DRCT-ND - Cut Tape (CT) 18-2920L050/72DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L050/72DR |
Description | POLYSWITCH RESETTABLE PPTC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 500 mA Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 300 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 72V | Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm) |
Current - Hold (Ih) (Max) 500 mA | Thickness (Max) 0.049" (1.25mm) |
Current - Trip (It) 1 A | Approval Agency cURus |
Current - Max 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 5 | 0,72000 € | 3,60 € |
| 10 | 0,66500 € | 6,65 € |
| 50 | 0,55120 € | 27,56 € |
| 100 | 0,50860 € | 50,86 € |
| 250 | 0,45716 € | 114,29 € |
| 500 | 0,42162 € | 210,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,31761 € | 476,42 € |
| 3.000 | 0,29258 € | 877,74 € |
| 4.500 | 0,28493 € | 1.282,19 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

