
25EV1K090.ZXBDM | |
|---|---|
DigiKey Part Number | 18-25EV1K090.ZXBDM-ND |
Manufacturer | |
Manufacturer Product Number | 25EV1K090.ZXBDM |
Description | FUSE CARTRIDGE 90A 1 KVDC CYL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 90A 1 kVDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | 25EV1K090.ZXBDM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 90A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 30kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.000" Dia x 2.874" L (25.40mm x 73.00mm) | |
Melting I²t | 17000.0 | |
DC Cold Resistance | 0.00122 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,19000 € | 52,19 € |
| 5 | 43,29200 € | 216,46 € |
| 10 | 39,93100 € | 399,31 € |
| 60 | 32,34433 € | 1.940,66 € |
| 120 | 30,43142 € | 3.651,77 € |
| Unit Price without VAT: | 52,19000 € |
|---|---|
| Unit Price with VAT: | 62,10610 € |

