Polymeric PTC Resettable Fuse 60V (250V Int) 130 mA Ih Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V (250V Int) 130 mA Ih Surface Mount 2-SMD
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

250S130DR

DigiKey Part Number
F3520TR-ND - Tape & Reel (TR)
F3520CT-ND - Cut Tape (CT)
F3520DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
250S130DR
Description
PTC RESET FUSE 60V 130MA 2SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V (250V Int) 130 mA Ih Surface Mount 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
4 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
4 Ohms
Series
Resistance - Post Trip (R1) (Max)
20 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
2-SMD
Voltage - Max
60V (250V Int)
Size / Dimension
0.370" L x 0.291" W (9.40mm x 7.40mm)
Current - Hold (Ih) (Max)
130 mA
Thickness (Max)
0.146" (3.70mm)
Current - Trip (It)
260 mA
Approval Agency
cURus, TUV
Current - Max
3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.001
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
50,80000 €4,00 €
100,73800 €7,38 €
500,61220 €30,61 €
1000,56490 €56,49 €
2500,50772 €126,93 €
5000,46822 €234,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,35270 €529,05 €
3.0000,32487 €974,61 €
4.5000,31977 €1.438,96 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €