



250S130-RBDR | |
|---|---|
DigiKey Part Number | 18-250S130-RBDRTR-ND - Tape & Reel (TR) 18-250S130-RBDRCT-ND - Cut Tape (CT) 18-250S130-RBDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 250S130-RBDR |
Description | PTC RESET FUSE 60V 130MA 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 130 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 250S130-RBDR Models |
Category | Time to Trip 700 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 9 Ohms |
Series | Resistance - Post Trip (R1) (Max) 20 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2-SMD |
Voltage - Max 60V (250V Int) | Size / Dimension 0.370" L x 0.291" W (9.40mm x 7.40mm) |
Current - Hold (Ih) (Max) 130 mA | Thickness (Max) 0.146" (3.70mm) |
Current - Trip (It) 260 mA | Approval Agency cURus, TUV |
Current - Max 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 5 | 0,87200 € | 4,36 € |
| 10 | 0,80500 € | 8,05 € |
| 50 | 0,66760 € | 33,38 € |
| 100 | 0,61610 € | 61,61 € |
| 250 | 0,55368 € | 138,42 € |
| 500 | 0,51060 € | 255,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,38458 € | 576,87 € |
| 3.000 | 0,35422 € | 1.062,66 € |
| 4.500 | 0,35175 € | 1.582,88 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

