Similar
Similar




250R120-R2U | |
|---|---|
DigiKey Part Number | 250R120-R2U-ND |
Manufacturer | |
Manufacturer Product Number | 250R120-R2U |
Description | PTC RESET FUSE 60V 120MA RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 120 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 2.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 8 Ohms |
Series | Resistance - Post Trip (R1) (Max) 16 Ohms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V (250V Int) | Size / Dimension 0.256" L x 0.181" W (6.50mm x 4.60mm) |
Current - Hold (Ih) (Max) 120 mA | Height - Seated (Max) 0.433" (11.00mm) |
Current - Trip (It) 240 mA | Lead Spacing 0.201" (5.10mm) |
Current - Max 3 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRF250-120 | Littelfuse Inc. | 17.992 | TRF250-120-ND | 0,73000 € | Similar |
| MF-RX012/250-2 | Bourns Inc. | 6.900 | 118-MF-RX012/250-2CT-ND | 0,59000 € | Similar |



