



250R080ZR | |
|---|---|
DigiKey Part Number | F5551CT-ND - Cut Tape (CT) F5551TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 250R080ZR |
Description | PTC RESET FUSE 60V 80MA RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 80 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V (250V Int) | |
Current - Hold (Ih) (Max) | 80 mA | |
Current - Trip (It) | 160 mA | |
Current - Max | 3 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 14 Ohms | |
Resistance - Post Trip (R1) (Max) | 33 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.228" Dia x 0.181" T (5.80mm x 4.60mm) | |
Height - Seated (Max) | 0.390" (9.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 5 | 0,71600 € | 3,58 € |
| 10 | 0,66100 € | 6,61 € |
| 50 | 0,54820 € | 27,41 € |
| 100 | 0,50580 € | 50,58 € |
| 250 | 0,45460 € | 113,65 € |
| 500 | 0,41924 € | 209,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,32425 € | 389,10 € |
| 2.400 | 0,29875 € | 717,00 € |
| 3.600 | 0,28470 € | 1.024,92 € |
| 6.000 | 0,28282 € | 1.696,92 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

