Similar




250R080TU | |
|---|---|
DigiKey Part Number | 250R080TU-ND |
Manufacturer | |
Manufacturer Product Number | 250R080TU |
Description | PTC RESET FUSE 60V 80MA RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 80 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 4 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 15 Ohms |
Series | Resistance - Post Trip (R1) (Max) 33 Ohms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V (250V Int) | Size / Dimension 0.228" Dia x 0.181" T (5.80mm x 4.60mm) |
Current - Hold (Ih) (Max) 80 mA | Height - Seated (Max) 0.390" (9.90mm) |
Current - Trip (It) 160 mA | Lead Spacing 0.201" (5.10mm) |
Current - Max 3 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRF250-080T | Littelfuse Inc. | 7.370 | TRF250-080T-ND | 0,66000 € | Similar |


