
2484-09-BX | |
|---|---|
DigiKey Part Number | 18-2484-09-BX-ND |
Manufacturer | |
Manufacturer Product Number | 2484-09-BX |
Description | SWITCH SELECT 2POS SPST 175A 36V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST 175A (DC) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Disconnect | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Current Rating (Amps) | 175A (DC) | |
Voltage Rating - DC | 36 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Stud | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,85000 € | 40,85 € |
| 10 | 36,37900 € | 363,79 € |
| 30 | 34,41867 € | 1.032,56 € |
| 50 | 33,54280 € | 1.677,14 € |
| 100 | 32,38930 € | 3.238,93 € |
| 250 | 30,92396 € | 7.730,99 € |
| Unit Price without VAT: | 40,85000 € |
|---|---|
| Unit Price with VAT: | 48,61150 € |


