
24105000021 | |
|---|---|
DigiKey Part Number | F4422-ND |
Manufacturer | |
Manufacturer Product Number | 24105000021 |
Description | FUSE CARTRIDGE 500MA 250VAC |
Customer Reference | |
Detailed Description | 500mA 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 500mA | |
Voltage Rating - AC | 250 VAC | |
Response Time | Medium Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -25°C ~ 70°C | |
Breaking Capacity @ Rated Voltage | 80A | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.205" Dia x 0.984" L (5.20mm x 25.00mm) | |
Melting I²t | 1.5 |



