
2205001.MXP | |
|---|---|
DigiKey Part Number | 2205001.MXP-ND |
Manufacturer | |
Manufacturer Product Number | 2205001.MXP |
Description | FUSE GLASS 1A 250VAC 2AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 5.64 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.185" Dia x 0.570" L (4.70mm x 14.48mm) | |
DC Cold Resistance | 0.212 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40615 € | 406,15 € |
| Unit Price without VAT: | 0,40615 € |
|---|---|
| Unit Price with VAT: | 0,48332 € |







