116V Clamp 174.1A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20KPA72CA-B

DigiKey Part Number
20KPA72CA-B-ND
Manufacturer
Manufacturer Product Number
20KPA72CA-B
Description
TVS DIODE 72VWM 116VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
116V Clamp 174.1A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
20KPA72CA-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
72V
Voltage - Breakdown (Min)
80.4V
Voltage - Clamping (Max) @ Ipp
116V
Current - Peak Pulse (10/1000µs)
174.1A
Power - Peak Pulse
20000W (20kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1008,48840 €848,84 €
Manufacturers Standard Package
Unit Price without VAT:8,48840 €
Unit Price with VAT:10,10120 €