
20KPA68A | |
|---|---|
DigiKey Part Number | 20KPA68A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 20KPA68A |
Description | TVS DIODE 68VWM 110VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110V Clamp 183.6A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 20KPA68A Models |
Category | Current - Peak Pulse (10/1000µs) 183.6A |
Mfr | Power - Peak Pulse 20000W (20kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 68V | Supplier Device Package |
Voltage - Breakdown (Min) 76V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 110V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 9,82394 € | 7.859,15 € |
| Unit Price without VAT: | 9,82394 € |
|---|---|
| Unit Price with VAT: | 11,69049 € |

