
20KPA64 | |
|---|---|
DigiKey Part Number | 20KPA64-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 20KPA64 |
Description | TVS DIODE 64VWM 109.2VC P600 |
Customer Reference | |
Detailed Description | 109.2V Clamp 194.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 20KPA64 Models |
Category | Current - Peak Pulse (10/1000µs) 194.2A |
Mfr | Power - Peak Pulse 20000W (20kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 64V | Supplier Device Package |
Voltage - Breakdown (Min) 67.57V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 109.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20KPA64A | Littelfuse Inc. | 0 | 20KPA64A-ND | 9,35615 € | Direct |


