20KPA280 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 10,49066 €
Datasheet
473.55V Clamp 44.8A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20KPA280

DigiKey Part Number
20KPA280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
20KPA280
Description
TVS DIODE 280VWM 473.55VC P600
Customer Reference
Detailed Description
473.55V Clamp 44.8A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
20KPA280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
44.8A
Mfr
Power - Peak Pulse
20000W (20kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
280V
Supplier Device Package
Voltage - Breakdown (Min)
295.6V
Base Product Number
Voltage - Clamping (Max) @ Ipp
473.55V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
20KPA280ALittelfuse Inc.020KPA280A-ND10,49066 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable