20KPA26A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,95546 €
Datasheet
44.7V Clamp 451.9A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20KPA26A

DigiKey Part Number
20KPA26A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
20KPA26A
Description
TVS DIODE 26VWM 44.7VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
44.7V Clamp 451.9A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
20KPA26A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
29.04V
Voltage - Clamping (Max) @ Ipp
44.7V
Current - Peak Pulse (10/1000µs)
451.9A
Power - Peak Pulse
20000W (20kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8007,71759 €6.174,07 €
Manufacturers Standard Package
Unit Price without VAT:7,71759 €
Unit Price with VAT:9,18393 €