
20EV070.ZXBDMC | |
|---|---|
DigiKey Part Number | 18-20EV070.ZXBDMC-ND |
Manufacturer | |
Manufacturer Product Number | 20EV070.ZXBDMC |
Description | PCP HV FUSE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 70A 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | 20EV070.ZXBDMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 70A | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.787" Dia x 1.654" L (20.00mm x 42.00mm) | |
Melting I²t | 11100.0 | |
DC Cold Resistance | 0.0015 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,84000 € | 20,84 € |
| 5 | 17,28800 € | 86,44 € |
| 10 | 15,95000 € | 159,50 € |
| 50 | 13,21460 € | 660,73 € |
| 100 | 12,17840 € | 1.217,84 € |
| 320 | 11,09603 € | 3.550,73 € |
| Unit Price without VAT: | 20,84000 € |
|---|---|
| Unit Price with VAT: | 24,79960 € |

