



203JL1A | |
|---|---|
DigiKey Part Number | 5666-203JL1A-ND |
Manufacturer | |
Manufacturer Product Number | 203JL1A |
Description | THERMISTOR NTC 20KOHM 3892K DO35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 20k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
EDA/CAD Models | 203JL1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 20k | |
Resistance Tolerance | ±0.5°C | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 300°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 5 | 1,22200 € | 6,11 € |
| 10 | 1,16300 € | 11,63 € |
| 25 | 1,09360 € | 27,34 € |
| 50 | 1,04560 € | 52,28 € |
| 250 | 0,94964 € | 237,41 € |
| 500 | 0,88618 € | 443,09 € |
| 1.000 | 0,87782 € | 877,82 € |
| 5.000 | 0,81537 € | 4.076,85 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

