NTC Thermistor 2k DO-41 Mini, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 2k DO-41 Mini, Axial
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

202JH1K

DigiKey Part Number
202JH1K-ND
Manufacturer
Manufacturer Product Number
202JH1K
Description
THERMISTOR NTC 2KOHM 3892K DO41
Customer Reference
Detailed Description
NTC Thermistor 2k DO-41 Mini, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B0/50
3892K
Manufacturer
Littelfuse Inc.
Operating Temperature
300°C
Packaging
Bulk
Length - Lead Wire
1.00" (25.40mm)
Part Status
Obsolete
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
2k
Package / Case
DO-41 Mini, Axial
Resistance Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable