NTC Thermistor 2k DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 2k DO-204AH, DO-35, Axial
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

202FG1K

DigiKey Part Number
5666-202FG1K-ND
Manufacturer
Manufacturer Product Number
202FG1K
Description
THERMISTOR NTC 2KOHM 3419K DO35
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2k DO-204AH, DO-35, Axial
Datasheet
 Datasheet
EDA/CAD Models
202FG1K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
2k
Resistance Tolerance
±10%
B Value Tolerance
-
B0/50
3419K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 220°C
Length - Lead Wire
1.00" (25.40mm)
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,55000 €0,55 €
50,48400 €2,42 €
100,45900 €4,59 €
250,42800 €10,70 €
500,40720 €20,36 €
1000,38820 €38,82 €
5000,35004 €175,02 €
1.0000,33587 €335,87 €
5.0000,30737 €1.536,85 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €