Polymeric PTC Resettable Fuse 6V 5 A Ih Surface Mount 2016 (5041 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 5 A Ih Surface Mount 2016 (5041 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

2016L500DR

DigiKey Part Number
F8140TR-ND - Tape & Reel (TR)
F8140CT-ND - Cut Tape (CT)
F8140DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2016L500DR
Description
PTC RESET FUSE 6V 5A 2016
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 5 A Ih Surface Mount 2016 (5041 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
2016L500DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
2 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
5 mOhms
Series
Resistance - Post Trip (R1) (Max)
25 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
2016 (5041 Metric), Concave
Voltage - Max
6V
Size / Dimension
0.200" L x 0.160" W (5.08mm x 4.07mm)
Current - Hold (Ih) (Max)
5 A
Thickness (Max)
0.063" (1.60mm)
Current - Trip (It)
10 A
Approval Agency
cURus, TUV
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.076
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
50,80600 €4,03 €
100,74400 €7,44 €
500,61700 €30,85 €
1000,56930 €56,93 €
2500,51164 €127,91 €
5000,47184 €235,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,35541 €533,12 €
3.0000,32737 €982,11 €
4.5000,32223 €1.450,04 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €