Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 2016 (5041 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 2016 (5041 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

2016L200PR

DigiKey Part Number
2016L200PRTR-ND - Tape & Reel (TR)
2016L200PRCT-ND - Cut Tape (CT)
2016L200PRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2016L200PR
Description
PTC RESET FUSE 6V 2A 2016
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 2016 (5041 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
3 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
48 mOhms
Series
Resistance - Post Trip (R1) (Max)
100 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
2016 (5041 Metric), Concave
Voltage - Max
6V
Size / Dimension
0.200" L x 0.160" W (5.08mm x 4.07mm)
Current - Hold (Ih) (Max)
2 A
Thickness (Max)
0.030" (0.75mm)
Current - Trip (It)
4.2 A
Approval Agency
cURus, TUV
Current - Max
40 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.123
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,84000 €0,84 €
50,69800 €3,49 €
100,64300 €6,43 €
500,53360 €26,68 €
1000,49230 €49,23 €
2500,44252 €110,63 €
5000,40810 €204,05 €
1.0000,37624 €376,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,29717 €594,34 €
4.0000,27468 €1.098,72 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:0,99960 €