2016L, 2016 Concave Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2016L, 2016 Concave Pkg
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

2016L150DR

DigiKey Part Number
F4072TR-ND - Tape & Reel (TR)
F4072CT-ND - Cut Tape (CT)
F4072DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2016L150DR
Description
PTC RESET FUSE 15V 1.5A 2016
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 15V 1.5 A Ih Surface Mount 2016 (5041 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
15V
Current - Hold (Ih) (Max)
1.5 A
Current - Trip (It)
3 A
Current - Max
40 A
Time to Trip
1 s
Resistance - Initial (Ri) (Min)
70 mOhms
Resistance - Post Trip (R1) (Max)
180 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2016 (5041 Metric), Concave
Size / Dimension
0.200" L x 0.160" W (5.08mm x 4.07mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.633
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
50,61400 €3,07 €
100,56700 €5,67 €
500,46980 €23,49 €
1000,43350 €43,35 €
2500,38964 €97,41 €
5000,35936 €179,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,28427 €426,41 €
3.0000,26189 €785,67 €
4.5000,25177 €1.132,96 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €