



2016L030DR | |
|---|---|
DigiKey Part Number | F4069TR-ND - Tape & Reel (TR) F4069CT-ND - Cut Tape (CT) F4069DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2016L030DR |
Description | PTC RESET FUSE 60V 300MA 2016 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 300 mA Ih Surface Mount 2016 (5041 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 3 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 500 mOhms |
Series | Resistance - Post Trip (R1) (Max) 2.3 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2016 (5041 Metric), Concave |
Voltage - Max 60V | Size / Dimension 0.200" L x 0.160" W (5.08mm x 4.07mm) |
Current - Hold (Ih) (Max) 300 mA | Thickness (Max) 0.049" (1.25mm) |
Current - Trip (It) 600 mA | Approval Agency cURus, TUV |
Current - Max 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 5 | 0,60200 € | 3,01 € |
| 10 | 0,55400 € | 5,54 € |
| 50 | 0,46020 € | 23,01 € |
| 100 | 0,42460 € | 42,46 € |
| 250 | 0,38168 € | 95,42 € |
| 500 | 0,35202 € | 176,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,26523 € | 397,85 € |
| 3.000 | 0,24435 € | 733,05 € |
| 4.500 | 0,23345 € | 1.050,52 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |






