200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm w/Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20102000531P

DigiKey Part Number
20102000531P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
20102000531P
Description
FUSE GLASS 200MA 250VAC 5X20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm w/Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Medium Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
80A
Part Status
Active
Melting I²t
0.12
Mounting Type
Requires Holder
Approval Agency
cULus
Fuse Type
Operating Temperature
-25°C ~ 70°C
Current Rating (Amps)
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2502,66036 €3.325,45 €
Manufacturers Standard Package
Unit Price without VAT:2,66036 €
Unit Price with VAT:3,16583 €