20101600001 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,56898 €
Datasheet
160 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20101600001

DigiKey Part Number
20101600001-ND
Manufacturer
Manufacturer Product Number
20101600001
Description
FUSE GLASS 160MA 250VAC 5X20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
160 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Medium Blow
Package / Case
Breaking Capacity @ Rated Voltage
80A
Melting I²t
0.085
Approval Agency
cULus
Operating Temperature
-25°C ~ 70°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,99364 €1.993,64 €
Manufacturers Standard Package
Unit Price without VAT:1,99364 €
Unit Price with VAT:2,37243 €