
20100500001P | |
|---|---|
DigiKey Part Number | 20100500001P-ND |
Manufacturer | |
Manufacturer Product Number | 20100500001P |
Description | FUSE GLASS 50MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | -25°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,50481 € | 4.504,81 € |
| Unit Price without VAT: | 4,50481 € |
|---|---|
| Unit Price with VAT: | 5,36072 € |












