


201-100-DPDT-60MS | |
|---|---|
DigiKey Part Number | 201-100-DPDT-60MS-ND |
Manufacturer | |
Manufacturer Product Number | 201-100-DPDT-60MS |
Description | 3-PH 11-PIN PLUG-IN VM / 95 - |
Customer Reference | |
Detailed Description | Voltage Sensing AC 95 ~ 120VAC |
Datasheet | Datasheet |
Category | Delay Time Fixed, 0.50 Sec |
Manufacturer Littelfuse Inc. | Voltage - Supply 95 ~ 120VAC |
Series | Output Type Relay |
Packaging Bulk | Circuit DPDT (2 Form C) |
Part Status Obsolete | Contact Rating @ Voltage 10A @ 240VAC |
Type Voltage Sensing AC | Mounting Type Socketable |
Trip Status Energized Low | Operating Temperature -40°C ~ 70°C |
Trip Range 95 ~ 120V AC |

