Similar
Similar
Similar
Similar
Similar
Similar
Similar

1SMC9.0AT3G | |
|---|---|
DigiKey Part Number | 1SMC9.0AT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMC9.0AT3G |
Description | TVS DIODE 9VWM 15.4VC SMC |
Customer Reference | |
Detailed Description | 15.4V Clamp 97.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 97.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 10V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ9.0A | Littelfuse Inc. | 12.310 | SMCJ9.0ALFCT-ND | 0,80000 € | Direct |
| SMDJ9.0A | Littelfuse Inc. | 2.584 | 18-SMDJ9.0ACT-ND | 1,36000 € | Similar |
| SMDJ9.0A-T7 | Littelfuse Inc. | 0 | SMDJ9.0A-T7-ND | 0,41364 € | Similar |
| SMCJ8.5A-13-F | Diodes Incorporated | 17.500 | SMCJ8.5A-FDICT-ND | 1,18000 € | Similar |
| SMCJ9.0AE3/TR13 | Microchip Technology | 0 | SMCJ9.0AE3/TR13-ND | 0,49736 € | Similar |






