1SMB70AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 23.174
Unit Price: 0,42000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 3.597
Unit Price: 0,54000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,21515 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,21515 €
Datasheet
113V Clamp 5.3A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB70AT3G

DigiKey Part Number
1SMB70AT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB70AT3G
Description
TVS DIODE 70VWM 113VC SMB
Customer Reference
Detailed Description
113V Clamp 5.3A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
5.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
260pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes