Similar
Similar
Similar
Similar

1SMB64AT3G | |
|---|---|
DigiKey Part Number | 1SMB64AT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB64AT3G |
Description | TVS DIODE 64VWM 103VC SMB |
Customer Reference | |
Detailed Description | 103V Clamp 5.8A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 280pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 71.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 103V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ64A | Littelfuse Inc. | 4.626 | SMBJ64ALFCT-ND | 0,42000 € | Similar |
| SMBJ64A | Taiwan Semiconductor Corporation | 4.917 | SMBJ64AFSCT-ND | 0,54000 € | Similar |
| SMBJ64A-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ64A-E3/5B-ND | 0,09805 € | Similar |
| SMBJ64AE3/TR13 | Microchip Technology | 0 | SMBJ64AE3/TR13-ND | 0,26177 € | Similar |
| SMBJ64CA-13-F | Diodes Incorporated | 10.935 | SMBJ64CA-FDICT-ND | 0,47000 € | Similar |






