1SMB14CAT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 8.118
Unit Price: 0,45000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,21963 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 8,60600 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,15630 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 22.493
Unit Price: 0,61000 €
Datasheet

Similar


Bourns Inc.
In Stock: 17.700
Unit Price: 0,52000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 216.523
Unit Price: 0,47000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,17745 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,17615 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,15630 €
Datasheet
23.2V Clamp 25.8A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23.2V Clamp 25.8A Ipp Tvs Diode Surface Mount SMB
DO-214AA (SMB J- Bend)

1SMB14CAT3G

DigiKey Part Number
1SMB14CAT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB14CAT3G
Description
TVS DIODE 14VWM 23.2VC SMB
Customer Reference
Detailed Description
23.2V Clamp 25.8A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
25.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
590pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes