1SMB14AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 8.172
Unit Price: 0,42000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 18.920
Unit Price: 0,54000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,26506 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,26506 €
Datasheet
23.2V Clamp 25.8A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB14AT3G

DigiKey Part Number
1SMB14AT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB14AT3G
Description
TVS DIODE 14VWM 23.2VC SMB
Customer Reference
Detailed Description
23.2V Clamp 25.8A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
25.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1085pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes