
1SMB10AT3G | |
|---|---|
DigiKey Part Number | 1SMB10AT3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB10AT3G |
Description | TVS DIODE 10VWM 17VC SMB |
Customer Reference | |
Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 1460pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 17V | Base Product Number |
Current - Peak Pulse (10/1000µs) 35.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ10A | Littelfuse Inc. | 33.420 | SMBJ10ALFCT-ND | 0,42000 € | Similar |
| SMB10J10A-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMB10J10A-E3/5B-ND | 0,19895 € | Similar |
| SMBJ10A | Taiwan Semiconductor Corporation | 8.083 | SMBJ10AFSCT-ND | 0,54000 € | Similar |
| SMBJ10A-E3/52 | Vishay General Semiconductor - Diodes Division | 1.347 | SMBJ10A-E3/52GICT-ND | 0,48000 € | Similar |
| SMBJ10A-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ10A-E3/5BGICT-ND | 0,30000 € | Similar |





