Similar
Similar

1PMT33AT3G | |
|---|---|
DigiKey Part Number | 1PMT33AT3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PMT33AT3G |
Description | TVS DIODE 33VWM 53.3VC POWERMITE |
Customer Reference | |
Detailed Description | 53.3V Clamp Ipp Tvs Diode Surface Mount Powermite |
Category | Power - Peak Pulse 1000W (1kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-216AA |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ33A | Littelfuse Inc. | 36.563 | SMCJ33ALFCT-ND | 0,80000 € | Similar |
| UPT33/TR13 | Microchip Technology | 0 | UPT33/TR13-ND | 0,65442 € | Similar |
| UPT33E3/TR13 | Microchip Technology | 0 | UPT33E3/TR13-ND | 0,65442 € | Similar |



