1PMT16AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 6.728
Unit Price: 0,76000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 0
Unit Price: 0,13910 €
Datasheet
26V Clamp Ipp Tvs Diode Surface Mount Powermite
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PMT16AT3G

DigiKey Part Number
1PMT16AT3GOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PMT16AT3G
Description
TVS DIODE 16VWM 26VC POWERMITE
Customer Reference
Detailed Description
26V Clamp Ipp Tvs Diode Surface Mount Powermite
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-216AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types