Similar
Similar
Similar

1N6377G | |
|---|---|
DigiKey Part Number | 1N6377GOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6377G |
Description | TVS DIODE 15VWM 25VC AXIAL |
Customer Reference | |
Detailed Description | 25V Clamp Ipp Tvs Diode Through Hole Axial |
Category | Voltage - Clamping (Max) @ Ipp 25V |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AD, Axial |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 17.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP15A-HR | Littelfuse Inc. | 0 | 5KP15A-HR-ND | 13,74289 € | Similar |
| 5KP15A-HRA | Littelfuse Inc. | 0 | 5KP15A-HRA-ND | 13,05574 € | Similar |
| LCE15A | Littelfuse Inc. | 2.331 | LCE15ACT-ND | 0,83000 € | Similar |
| SLD15U-017 | Littelfuse Inc. | 1.443 | F10925CT-ND | 3,14000 € | Similar |
| SLD15U-017-B | Littelfuse Inc. | 36 | SLD15U-017-B-ND | 2,62000 € | Similar |




