Similar
Similar
Similar

1N6376G | |
|---|---|
DigiKey Part Number | 1N6376GOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6376G |
Description | TVS DIODE 12VWM 21.2VC AXIAL |
Customer Reference | |
Detailed Description | 21.2V Clamp Ipp Tvs Diode Through Hole Axial |
Category | Voltage - Clamping (Max) @ Ipp 21.2V |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AD, Axial |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 14.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE15A | Littelfuse Inc. | 0 | 1.5KE15ALFTR-ND | 0,22149 € | Direct |
| 5KP12A-HR | Littelfuse Inc. | 0 | 5KP12A-HR-ND | 13,74289 € | Similar |
| 5KP12A-HRA | Littelfuse Inc. | 0 | 5KP12A-HRA-ND | 13,05574 € | Similar |
| LCE12A | Littelfuse Inc. | 1.200 | 18-LCE12ACT-ND | 0,99000 € | Similar |
| SLD12U-017 | Littelfuse Inc. | 0 | SLD12U-017-ND | 1,14524 € | Similar |





