
1N5648 | |
|---|---|
DigiKey Part Number | 1N5648-ND |
Manufacturer | |
Manufacturer Product Number | 1N5648 |
Description | TVS DIODE 34.8VWM 61.9VC DO13 |
Customer Reference | |
Detailed Description | 61.9V Clamp Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 61.9V |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-202AA, DO-13, Axial |
Voltage - Reverse Standoff (Typ) 34.8V | Supplier Device Package |
Voltage - Breakdown (Min) 38.7V | Base Product Number |


