
1LS101 | |
|---|---|
DigiKey Part Number | 1LS101-ND |
Manufacturer | |
Manufacturer Product Number | 1LS101 |
Description | FUSE BLOK BLT DWN 600V 100A CHAS |
Customer Reference | |
Detailed Description | Fuse Block 100 A 600V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100 A |
Mfr | For Use With/Related Products 1/4" Stud Mounted Fuses |
Series | Fuse Type Bolt Down |
Packaging Bulk | Fuseholder Type Block |
Part Status Obsolete | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size Custom | Termination Style Screw Terminal |

