Fuse Block 400 A 600V Circuit Bolt Down Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1LFS102

DigiKey Part Number
5666-1LFS102-ND
Manufacturer
Manufacturer Product Number
1LFS102
Description
FUSE BLOCK 600V 400A CHASSIS MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fuse Block 400 A 600V Circuit Bolt Down Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
Custom
Current Rating (Amps)
400 A
For Use With/Related Products
1/4" Stud Mounted Fuses
Fuse Type
Bolt Down
Fuseholder Type
Block
Voltage
Orientation
-
Termination Style
Box Lug
Contact Material
Aluminum
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
258,99000 €117,98 €
Manufacturers Standard Package
Unit Price without VAT:58,99000 €
Unit Price with VAT:70,19810 €