
1KSMBJ30 | |
|---|---|
DigiKey Part Number | 1KSMBJ30-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1KSMBJ30 |
Description | TVS DIODE 24.3VWM 43.5V DO214AA |
Customer Reference | |
Detailed Description | 43.5V Clamp 22.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMBJ30 Models |
Category | Current - Peak Pulse (10/1000µs) 22.9A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 24.3V | Supplier Device Package |
Voltage - Breakdown (Min) 27V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 43.5V |

