
1KSMBJ24 | |
|---|---|
DigiKey Part Number | 1KSMBJ24-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1KSMBJ24 |
Description | TVS DIODE 19.4VWM 34.7V DO214AA |
Customer Reference | |
Detailed Description | 34.7V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMBJ24 Models |
Category | Current - Peak Pulse (10/1000µs) 28.3A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 19.4V | Supplier Device Package |
Voltage - Breakdown (Min) 21.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 34.7V |

