SMBJ11CA-HRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1KSMBJ20C

DigiKey Part Number
1KSMBJ20C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1KSMBJ20C
Description
TVS DIODE 16.2VWM 29.1V DO214AA
Customer Reference
Detailed Description
29.1V Clamp 35A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
1KSMBJ20C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16.2V
Voltage - Breakdown (Min)
18V
Voltage - Clamping (Max) @ Ipp
29.1V
Current - Peak Pulse (10/1000µs)
35A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.